Filter Your Search
1 - 10 of 25 results
|
10H541M/B2AJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | QCCN | 250 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | 112 mA | -5.46 V | -4.94 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||
|
10H541M/B2CJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | TRUE | -5.46 V | -4.94 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||
|
5962-8751101FX
Motorola Mobility LLC
|
Check for Price | Transferred | 2.1 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||
|
10H541M/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | YES | QCCN | ECL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | ||||||||||||||||||||||
|
5962-8751101EX
Motorola Mobility LLC
|
Check for Price | Transferred | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
5962-8751101FA
Freescale Semiconductor
|
Check for Price | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | -5.46 V | -4.94 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | FREESCALE SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||
|
10H541/BEAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | NO | DIP | 250 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | 112 mA | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 | ||||
|
5962-8751101FX
Freescale Semiconductor
|
Check for Price | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | -5.46 V | -4.94 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | FREESCALE SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||
|
5962-8751101EX
Freescale Semiconductor
|
Check for Price | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
5962-87511012X
Motorola Mobility LLC
|
Check for Price | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | -5.26 V | -4.94 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |