Filter Your Search
1 - 4 of 4 results
|
10H524/BEAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | -4.94 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 3.6 ns | 4 | NONE | COMPLEMENTARY | 7 V | 5 V | -5.46 V | -2.94 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
10H524/BEAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -4.94 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 3.6 ns | 4 | NONE | COMPLEMENTARY | 7 V | 5 V | -5.46 V | -2.94 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
10H524/BEAJC
onsemi
|
Check for Price | Obsolete | 5 V | STANDARD | TTL TO ECL TRANSLATOR | 3.6 ns | 4 | NONE | COMPLEMENTARY | 25 mA | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | , | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
10H524/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | TTL TO ECL TRANSLATOR | ECL | 5,-5.2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |