Filter Your Search
1 - 3 of 3 results
|
10H516/BFAJC
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 V | DIFFERENTIAL | OPEN-EMITTER | 3 | LINE RECEIVER | ECL | GENERAL PURPOSE | 3 | COMPLEMENTARY | 1.6 ns | 23 mA | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.65 mm | 2.15 mm | 6.415 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
10H516/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 V | DIFFERENTIAL | OPEN-EMITTER | 3 | LINE RECEIVER | ECL | GENERAL PURPOSE | 3 | COMPLEMENTARY | 1.6 ns | 23 mA | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.65 mm | 2.15 mm | 6.415 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
10H516/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | ECL10K | -5.2 V | -5.2 V | 23 mA | YES | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown |