Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
10EZ6.8A
Microsemi Corporation
|
||
|
10EZ68
Microsemi Corporation
|
||
|
10EZ6.8
Microsemi Corporation
|
||
|
10EZ68A
Microsemi Corporation
|
||
|
10EZ6.8R
Microsemi Corporation
|
||
|
10EZ68R
Microsemi Corporation
|
||
|
10EZ6.8AR
Microsemi Corporation
|
||
|
10EZ68AR
Microsemi Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Dynamic Impedance-Max
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 1.2 Ω | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | |
No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 18 Ω | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | |
No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 1.2 Ω | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | |
No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 18 Ω | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | |
No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||
No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||
No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||
No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 |
|
10EZ6.8A
Microsemi Corporation
|
Check for Price | No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 1.2 Ω | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||
|
10EZ68
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 18 Ω | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | ||
|
10EZ6.8
Microsemi Corporation
|
Check for Price | No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 1.2 Ω | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | ||
|
10EZ68A
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 18 Ω | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||
|
10EZ6.8R
Microsemi Corporation
|
Check for Price | No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||
|
10EZ68R
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 10 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||
|
10EZ6.8AR
Microsemi Corporation
|
Check for Price | No | Obsolete | 370 mA | 10 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||
|
10EZ68AR
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 10 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 |