Parametric results for: 10ETF04FP under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 10etf04fp
Select parts from the table below to compare.
Compare
Compare
VS-10ETF04FP-M3
Vishay Intertechnologies
$1.4950 Yes Active 10 A 1.2 V 200 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 160 A 1 400 V R-PSFM-T2 e3 TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220, 2 PIN compliant
10ETF04FPPBF
International Rectifier
Check for Price Yes Yes Transferred 10 A 145 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 160 A 1 Not Qualified R-PSFM-T2 250 30 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP R-PSFM-T2 compliant TO-220AC 3 EAR99 8541.10.00.80
10ETF04FP
Vishay Intertechnologies
Check for Price No Obsolete 10 A 1.2 V 145 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY HIGH POWER 160 A 1 Not Qualified R-PSFM-T2 UL RECOGNIZED TO-220AC 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC FULL PACK-2 unknown TO-220AC 2 EAR99 8541.10.00.80
10ETF04FP
International Rectifier
Check for Price No Transferred 10 A 145 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 160 A 1 Not Qualified R-PSFM-T2 e0 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AC, FULL PACK-3 compliant TO-220AC 3 EAR99 8541.10.00.80