Parametric results for: 10EDP under Mains Filters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 10edp
Select parts from the table below to compare.
Compare
Compare
6609065-4
TE Connectivity
$15.9182 Yes Active 250 V 10 A PCB MOUNT 30 MHz 150 kHz SINGLE PHASE EMI FILTER 1.45 kV 40 dB 5 dB 250 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 24.15 mm 36.6 mm 31.5 mm TE CONNECTIVITY LTD compliant TE Connectivity
10EDP
TE Connectivity
$17.0553 Yes Active 250 V 10 A PCB MOUNT 30 MHz 150 kHz SINGLE PHASE EMI FILTER 40 dB 5 dB 250 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 24.15 mm 36.6 mm 31.5 mm TE CONNECTIVITY LTD compliant TE Connectivity
10EDP
TE Connectivity / Corcom
Check for Price Transferred 250 V 10 A THROUGH HOLE MOUNT 30 MHz 150 kHz SINGLE PHASE EMI FILTER 40 dB 5 dB 380 µA 50/60Hz Hz UL; CSA; VDE 24.15 mm 36.6 mm CORCOM INC unknown TE Connectivity