Filter Your Search
1 - 10 of 86 results
|
HBSTS-210-D-B-14-GT-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
DFS03-10-D-B-1-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | LOCATING POSTS | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.079 inch | 0.394 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DFS03-10-D-B-1-D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | METAL PAD + TUBE PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | LOCATING POSTS | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.079 inch | 0.394 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
HBSTS-210-D-B-16-H-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BSTS-210-D-B-18-T-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
BSTS-210-D-B-14-T-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
HBSTS-210-D-B-18-H-120-LT
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BSTS-210-D-B-12-GT-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
BSTS-210-D-B-14-G-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HBSTS-210-D-B-16-GT-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.12 inch | 0.79 inch | 0.18 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |