Filter Your Search
1 - 10 of 16 results
|
RP-21010D2-410Z
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | DIP-10 | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
RP-21010D2-410K
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | DIP-10 | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
RP-21010D2-410
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | , | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
RP-21010D2-410W
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | , | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
D10D2412
ACON Inc
|
Check for Price | Obsolete | NO | CURRENT-MODE | 12 V | 24 V | 420 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -12 VOLTS OUTPUT | 86 % | 36 V | 18 V | 1 % | 1 % | 1 | 2 | 12.1 V | 11.9 V | OUTPUT OVER CURRENT | 0.02 Vrms | OTHER | 10 W | NO | R-MDMA-P5 | Not Qualified | 95 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.2 mm | 25.4 mm | ACON INC | , MODULE,5LEAD,.8 | unknown | EAR99 | ||||||||||||
|
RP-21010D2-410L
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | DIP-10 | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
TC4W-10D2412
Tumbler Technologies + TRUMPower
|
Check for Price | Contact Manufacturer | TUMBLER TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RP-21010D2-410S
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | , | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
TC4-10D2415
Tumbler Technologies + TRUMPower
|
Check for Price | Contact Manufacturer | TUMBLER TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RP-21010D2-410Y
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | , | 10 | compliant | 8542.39.00.01 |