Filter Your Search
1 - 8 of 8 results
|
VS-10CTQ150-1-M3
Vishay Intertechnologies
|
$1.0218 | Yes | Active | 5 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 115 A | 1 | R-PSIP-T3 | TO-262AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||
|
10CTQ150-1
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 5 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE-WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 128 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-262AA | PLASTIC, TO-262, 3 PIN | 3 | 8541.10.00.80 | |||||||
|
10CTQ150-1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 620 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-262AA | PLASTIC, TO-262, 3 PIN | 3 | 8541.10.00.80 | |||||||||
|
10CTQ150-1
International Rectifier
|
Check for Price | No | Transferred | 10 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 620 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-262AA | PLASTIC, TO-262, 3 PIN | 3 | 8541.10.00.80 | ||||||||||
|
VS-10CTQ150-1PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 620 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | 175 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | TO-262AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MODIFIED TO-262, 3 PIN | 3 | 8541.10.00.80 | ||||||||
|
10CTQ150-1
Wuxi Xuyang Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 115 A | 1 | 150 V | R-PSIP-T3 | TO-262AA | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | WUXI XUYANG ELECTRONIC CO LTD | unknown | TO-262, 3 PIN | |||||||||||||||
|
10CTQ150-1-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE-WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 128 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-262AA | R-PSIP-T3 | 3 | 8541.10.00.80 | |||||||||||
|
10CTQ150-1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 620 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | TO-262AA | PLASTIC, TO-262, 3 PIN | 3 | 8541.10.00.80 |