Filter Your Search
1 - 1 of 1 results
|
10CL010ZE144I8G
Intel Corporation
|
Check for Price | Yes | Active | 1 V | 176 | 176 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 645 CLBS | -40 TO 125 TEMPERATURE RANGE IS AVAILABLE AS EXTENDED INDUSTRIAL | 1.03 V | 970 mV | S-PQFP-G144 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | HLFQFP | HQFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | QFP-144 | compliant | EAR99 | 8542.39.00.01 | Intel |