Filter Your Search
1 - 6 of 6 results
|
10BQ060TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1 A | 570 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 42 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AA | LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
10BQ060TR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 60 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMB, 2 PIN | compliant | |||||||||||||||
|
10BQ060TR
International Rectifier
|
Check for Price | No | No | Transferred | 1 A | 570 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 42 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AA | SMB, SIMILAR TO DO-214AA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
10BQ060TRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 570 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 42 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AA | LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Vishay | ||||
|
VS-10BQ060TRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 570 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 42 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AA | ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Vishay | |||||
|
10BQ060TR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 1 A | 570 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 42 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AA | SMB, SIMILAR TO DO-214AA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay |