Filter Your Search
1 - 10 of 123 results
|
3191BE393T010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 39 mF | 10 V | 15.7 A | 50 % | 8.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
3191BA153T010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 10 V | 9.5 A | 50 % | 15.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
3191EE823M010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 82 mF | 10 V | 22.3 A | 20 % | 6.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
3191BD273M010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 27 mF | 10 V | 13.9 A | 20 % | 10.1 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
3199EG274U010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 270 mF | 10 V | 25.4 A | 75 % | 3.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.2 mm | BINDING POST | 51.31 mm | 131.01 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
3199BC563U010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 56 mF | 10 V | 12 A | 75 % | 6.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.41 mm | 80.21 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
3199BE823T010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 82 mF | 10 V | 5.1 A | 50 % | 5.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.41 mm | 105.61 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
3199DH224M010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 220 mF | 10 V | 26 A | 20 % | 3.2 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.1 mm | BINDING POST | 45.01 mm | 143.71 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
3199FE334M010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 330 mF | 10 V | 31.6 A | 20 % | 2.6 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 64.01 mm | 105.61 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
3191EC473S010APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 mF | 10 V | 18.1 A | 30 % | 7.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |