Filter Your Search
1 - 10 of 14 results
|
M39010/10A511JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 46 Ω | 5 % | NO | 790 kHz | 90 mA | 5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/10 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/10A511JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 46 Ω | 5 % | NO | 790 kHz | 90 mA | 5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/10 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/10A511JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 46 Ω | 5 % | NO | 790 kHz | 90 mA | 5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/10 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/10A510JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 5.7 Ω | 5 % | NO | 2.5 MHz | 190 mA | 18 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/10 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/10A511JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 46 Ω | 5 % | NO | 35 mA | 5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | M39010/10 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
M39010/10A511JR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 46 Ω | 5 % | NO | 35 mA | 5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | M39010/10 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
M39010/10A510JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 5.7 Ω | 5 % | NO | 2.5 MHz | 190 mA | 18 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/10 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/10A510JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 5.7 Ω | 5 % | NO | 100 mA | 18 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5MHZ | e0 | M39010/10 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
M39010/10A511JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 46 Ω | 5 % | NO | 35 mA | 5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | M39010/10 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
M39010/10A510JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 5.7 Ω | 5 % | NO | 100 mA | 18 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5MHZ | e0 | M39010/10 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |