Filter Your Search
1 - 1 of 1 results
|
10A12-N4-F-M-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -10 kV | 400 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 0.707 Vrms | HYBRID | 4 W | 150 ms | R-MXMA-P16 | CE, IEC, UL | 65 °C | -40 °C | 16 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 38.7 mm | 94.6 mm | 26.67 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-16 | unknown |