Filter Your Search
1 - 2 of 2 results
|
109LBB063M2DG
Illinois Capacitor Inc
|
$6.6889 | Yes | Yes | Transferred | 10 mF | 63 V | 3.72 A | 20 % | 24.87 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.6 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
109LBB063M2DG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 63 V | 3.72 A | 20 % | 24.87 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3812 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | Cornell Dubilier | 8532.22.00.40 |