Filter Your Search
1 - 2 of 2 results
|
109D355X5075C2E3
Vishay Sprague
|
Check for Price | Yes | Transferred | 3.5 µF | 75 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 109D | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY, PLASTIC | NO | Matte Tin (Sn) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
109D355X5075C2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.8 µF | 75 V | 140 mA | 5 % | 8 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |