Filter Your Search
1 - 4 of 4 results
|
109D156X0075F0E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 33 µF | 75 V | 230 mA | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
109D156X0075F0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 33 µF | 75 V | 230 mA | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
109D156X0075F0E3
Vishay Sprague
|
Check for Price | Yes | Transferred | 15 µF | 75 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 109D | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY, PLASTIC | NO | Matte Tin (Sn) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
109D156X0075F0
Vishay Sprague
|
Check for Price | No | Transferred | 15 µF | 75 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 109D | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY, PLASTIC | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 |