Filter Your Search
1 - 10 of 361,852 results
|
2178710-8
TE Connectivity
|
$0.0548 | Yes | Obsolete | 8 | 2 | 2.54 mm | 2 | FEMALE | 8 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5.7824 N | 1 GΩ | POLARIZED HOUSING | .8896 N | -30 °C | 85 °C | HOLE .055-.063 | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.205 inch | 0.157 inch | 0.48 inch | 0.122 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||
|
2178710-8
TE Connectivity
|
$0.0548 | Yes | Obsolete | 8 | 2 | 2.54 mm | 2 | FEMALE | 8 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5.7824 N | 1 GΩ | POLARIZED HOUSING | .8896 N | -30 °C | 85 °C | HOLE .055-.063 | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.205 inch | 0.157 inch | 0.48 inch | 0.122 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PH1-08-UA
Adam Technologies Inc
|
$0.0673 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 0.8 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ROHS COMPLIANT | |||||||||||
|
HTSW-101-08-T-S-RA
Samtec Inc
|
$0.0693 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||
|
HTSW-101-08-T-S
Samtec Inc
|
$0.0693 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.23 inch | SAMTEC INC | compliant | LEAD FREE | ||||||||||||||||||
|
TSW-101-08-T-S-RA
Samtec Inc
|
$0.0693 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||
|
TSW-101-08-F-S
Samtec Inc
|
$0.0693 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||
|
DW-01-08-T-S-360
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.36 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
DW-01-08-T-S-320
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.32 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
ZW-01-08-T-S-378-076
Samtec Inc
|
$0.0709 | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.378 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |