Filter Your Search
1 - 2 of 2 results
|
107UCA025M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 25 V | 74 mA | 20 % | 3.482 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.21 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
107UCA025M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 25 V | 74 mA | 20 % | 3.482 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.21 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | CORNELL DUBILIER ELECTRONICS INC | , | compliant |