Filter Your Search
1 - 10 of 78 results
|
107LMB450M2CC
Illinois Capacitor Inc
|
$1.0000 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
107LMU450M2DC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 450 V | 570 µA | 20 % | 3.3157 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
107LMB400M2AE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 400 V | 700 mA | 20 % | 4.1447 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 20 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
107LMH450MZBD
Illinois Capacitor Inc
|
Check for Price | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
107LMU500M2DD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 500 V | 500 mA | 20 % | 2.4878 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||
|
107LMU400M2CD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 400 V | 520 mA | 20 % | 3.3157 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Capacitance Tolerance | 2 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
107LMB350M2BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 350 V | 510 mA | 20 % | 4.1447 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 561.2 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
107LMH400M2BC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 400 V | 610 mA | 20 % | 2.4868 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||
|
107LMU400M2BE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 400 V | 520 µA | 20 % | 2.4868 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
107LMX400M2CD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 400 V | 660 mA | 20 % | 3.3157 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |