Parametric results for: 107KFM200M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 107kfm200m
Select parts from the table below to compare.
Compare
Compare
107KFM200M
Illinois Capacitor Inc
$1.0000 Yes Yes Transferred 100 µF 200 V 1.12 A 20 % 2.487 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KFM 1.21 mA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99
107KFM200MRU
Cornell Dubilier Electronics Inc
Check for Price Yes Active 100 µF 200 V 1.12 A 20 % 2.487 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.21 mA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN WIRE CORNELL DUBILIER ELECTRONICS INC , compliant
107KFM200MRU
Illinois Capacitor Inc
Check for Price Yes Yes Transferred 100 µF 200 V 1.12 A 20 % 2.487 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KFM 1.21 mA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99
107KFM200M
Cornell Dubilier Electronics Inc
Check for Price Active 100 µF 200 V 465 mA 20 % 2.487 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 410 µA 0.15 105 °C -40 °C 2 Radial NO 7.5 mm WIRE 16 mm 25 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20