Filter Your Search
1 - 8 of 8 results
|
W107DIP-7
Magnecraft
|
Check for Price | Obsolete | 12 V | 144 mW | 1 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 12 mA | 9.6 V | 1.2 V | 13.2 V | 10VA@120VAC | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | IP67 | NO | SOLDER | 7.62 mm | 6.98 mm | 19 mm | 19mm x 7.62mm x 6.98mm | 0.0037998475996952 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W107DIP-5
Magnecraft
|
Check for Price | Yes | Obsolete | 5 V | 290 mW | 500 Ω | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 58 mA | 4 V | 500 mV | 5.5 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 55 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | EPOXY | NO | SOLDER | 7.37 mm | 7.62 mm | 20.14 mm | 20.14mm x 7.37mm x 7.62mm | 0.002999745999491999 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||
|
W107DIP-7
Schneider Electric
|
Check for Price | Yes | Active | 12 V | 290 mW | 1 kΩ | 500 mA | 100 V | 120 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH CLAMPING DIODE | 24 mA | 9.6 V | 1.2 V | 12 V | .5A@100VAC | .5A@120VDC | Random | 1 ms | -40 °C | 55 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 7.37 mm | 7.62 mm | 20.14 mm | 20.14mm x 7.37mm x 7.62mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | ||||||
|
W107DIP-4
Magnecraft
|
Check for Price | Obsolete | 24 V | 288 mW | 2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | IP67 | NO | SOLDER | 7.62 mm | 6.98 mm | 19 mm | 19mm x 7.62mm x 6.98mm | 0.0037998475996952 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||||
|
W107DIP-8
Magnecraft
|
Check for Price | Obsolete | 24 V | 288 mW | 2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 12 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | IP67 | NO | SOLDER | 7.62 mm | 6.98 mm | 19 mm | 19mm x 7.62mm x 6.98mm | 0.0037998475996952 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | |||||
|
W107DIP-3
Magnecraft
|
Check for Price | Obsolete | 12 V | 290 mW | 1 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | DRY REED RELAY | DC | 9.6 V | 1.2 V | 13.2 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 55 °C | AC/DC | Rhodium | 8 | 1 FORM A | EPOXY | SOLDER | 7.37 mm | 7.62 mm | 20.14 mm | 20.14mm x 7.37mm x 7.62mm | 0.002999745999491999 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
W107DIP-1
Magnecraft
|
Check for Price | Obsolete | 5 V | 50 mW | 500 Ω | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 4 V | 500 mV | 5.5 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | IP67 | NO | SOLDER | 7.62 mm | 6.98 mm | 19 mm | 19mm x 7.62mm x 6.98mm | 0.0037998475996952 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | ||||||
|
W107DIP-5
Schneider Electric
|
Check for Price | Yes | Active | 5 V | 290 mW | 500 Ω | 500 mA | 100 V | 120 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH CLAMPING DIODE | 58 mA | 4 V | 500 mV | 5 V | .5A@100VAC | .5A@120VDC | Random | 1 ms | -40 °C | 55 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 7.37 mm | 7.62 mm | 20.14 mm | 20.14mm x 7.37mm x 7.62mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric |