Filter Your Search
1 - 2 of 2 results
|
10780-6005JL
3M Electronics
|
Check for Price | Obsolete | 80 | 4 | 1.27 mm | 4 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | GOLD (12) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 12u inch | SOLDER | 0.22 inch | 0.18 inch | 1.1 inch | 0.14 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
10780-6005JL
3M Interconnect
|
Check for Price | Obsolete | 80 | 4 | 1.27 mm | 4 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | GOLD (12) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 12u inch | SOLDER | 0.22 inch | 0.18 inch | 1.1 inch | 0.14 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |