Filter Your Search
1 - 10 of 2,995 results
|
10757056
Aptiv PLC
|
$0.0631 | Contact Manufacturer | APTIV PLC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||
|
10757692
Aptiv PLC
|
$0.1562 | Contact Manufacturer | APTIV PLC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||
|
10757690
Aptiv PLC
|
$0.2085 | Contact Manufacturer | APTIV PLC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||
|
SQMW1075RJ
TE Connectivity
|
$0.5393 | Yes | Yes | Active | 75 Ω | 5 % | 10 W | 5135 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 3.5 mm | 5 mm | 51 mm | 13 mm | 9 mm | 51mm x 13mm x 9mm | TE CONNECTIVITY LTD | compliant | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||
|
HS1075RJ
Ohmite Mfg Co
|
$0.6129 | Yes | Active | 75 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 5W | 25 °C | NO | 160 V | e4 | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | unknown | ROHS COMPLIANT | EAR99 | 8533.21.00.80 | |||||||||||||
|
RH01075R00FE02
Vishay Intertechnologies
|
$0.8458 | Yes | Active | 75 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 7.5W | 25 °C | NO | 30.6186 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | GREEN | Vishay | ||||||||||||
|
CW01075R00JE73
Vishay Intertechnologies
|
$1.4016 | Yes | Active | 75 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.386 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | Vishay | ||||||||||||
|
CW010750R0KE73
Vishay Intertechnologies
|
$1.8121 | Yes | Active | 750 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 86.6025 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | |||||||||||||||
|
CW01075R00KE73
Vishay Intertechnologies
|
$1.8121 | Yes | Active | 75 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.3861 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXAIL LEADED, ROHS COMPLIANT | |||||||||||||||
|
CW01075R00JS73
Vishay Intertechnologies
|
$1.9865 | No | Active | 75 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.386 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED |