Filter Your Search
1 - 4 of 4 results
|
106SML050M
Illinois Capacitor Inc
|
$0.1813 | Yes | Yes | Transferred | 10 µF | 50 V | 42.6 mA | 20 % | 2626 | 19.89 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 2626 | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||
|
106SML050MD5
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 50 V | 41 mA | 20 % | 2121 | 19.894 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | Matte Tin (Sn) | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2121 | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 | |||
|
106SML050MD5
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 10 µF | 50 V | 41 mA | 20 % | 2121 | 19.894 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 2121 | compliant | EAR99 | |||||||||
|
106SML050M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 50 V | 43 mA | 20 % | 2626 | 19.894 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | Matte Tin (Sn) | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 2626 | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 |