Filter Your Search
1 - 2 of 2 results
|
106AXZ025M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 25 V | 40 mA | 20 % | 1717 | 23.21 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | FLAT | 5.4 mm | 4.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1717 | compliant | EAR99 | Cornell Dubilier | ||||||
|
106AXZ025M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 10 µF | 25 V | 56 mA | 20 % | 1717 | 23.21 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AXZ | 3 µA | AXZ(25 V) | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Matte Tin (Sn) | FLAT | 5.8 mm | 5 mm | 4.3 mm | ILLINOIS CAPACITOR INC | , 1717 | compliant | EAR99 | ILLINOIS CAPACITOR |