Filter Your Search
1 - 10 of 38 results
|
105PSB202K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 2 kV | 27 A | 10 % | 2.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 100 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
105PSB152K4J
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1 µF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 575 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
105PSB152K4J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 1.5 kV | 26 A | 10 % | 2.6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 650 V | e3 | 100 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN | WIRE | 45 mm | 42.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
105PSB102K2JA
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1 µF | 1 kV | 14 A | 10 % | 3 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 575 V | e3 | 100 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 37.5 mm | WIRE | 44 mm | 41.5 mm | 24 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
105PSB700K2H
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 420 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
105PSB202K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 2 kV | 27 A | 10 % | 2.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 100 °C | -40 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
105PSB102K4JA
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1 µF | 1 kV | 22 A | 10 % | 2.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 575 V | e3 | 100 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 37.5 mm | WIRE | 40 mm | 41.5 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
105PSB202K4R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1 µF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
105PSB252K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1 µF | 2.5 kV | 27 A | 10 % | 2.8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 725 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||
|
105PSB122K2J
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1 µF | 1.2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 |