Filter Your Search
1 - 2 of 2 results
|
105M02QB47
Cornell Dubilier Electronics Inc
|
$8.8915 | Yes | Yes | Active | 47 Ω | 1 µF | 10 % | 200 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE(V): 125 | 20 % | 20 % | 1 | CARBON COMPOSITION | 200 V | e3 | 85 °C | -55 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | TIN | 30.5 mm | WIRE | 16.7 mm | 36.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||
|
105M02QB47
Quantic Paktron
|
Check for Price | Yes | Active | 47 Ω | 1 µF | 10 % | 200 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 125 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 30.5 mm | WIRE | 9.9 mm | 16.7 mm | 36.8 mm | PAKTRON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant |