Filter Your Search
1 - 2 of 2 results
|
105-152F
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1.2 Ω | 1 % | YES | 7.9 MHz | 280 mA | 100 MHz | IRON | 25 | 1010 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | compliant | EAR99 | 8504.50.80.00 | ||
|
105-152FS
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1.2 Ω | 1 % | YES | 7.9 MHz | 280 mA | 100 MHz | IRON | 25 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |