Filter Your Search
1 - 3 of 3 results
|
105LC3600K5LM8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 650 A | 10 % | 0.5 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR is MEASURED AT 100KHZ, | 600 V | 85 °C | 5 | Chassis Mount | NO | THREADED FEMALE | 34 mm | 78 mm | 78 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | ||||||||||||||
|
105LC3600KL505HM6
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 650 A | 10 % | 0.5 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR is MEASURED AT 100KHZ, | 600 V | 85 °C | 5 | Chassis Mount | NO | THREADED FEMALE | 34 mm | 50 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | ||||||||||||||
|
105LCA050M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 10 mA | 20 % | 165.786 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105LCA050M | 500 nA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | compliant | , | EAR99 |