Filter Your Search
1 - 10 of 74 results
|
NTHC063RJ104KTR
NIC Components Corp
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 300 mW | 3700 K | NTC THERMISTOR | NTHC | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
104KT1608-2P
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 100 kΩ | 2 % | 4.5 mW | 4390 K | NTC THERMISTOR | KT | SURFACE MOUNT | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL | WRAPAROUND | SEMITEC CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | |||||||||||
|
NTC06034DJ104KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 150 mW | 4150 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | VENKEL LTD | CHIP, 0603 | compliant | SMT | ||||||
|
NTC0402J104KT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 10 % | 30 mW | NTC THERMISTOR | NTC0402 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | , | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
NTC06033RH104KT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 10 % | 150 mW | 3700 K | NTC THERMISTOR | NTC0603 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | CHIP, 0603, ROHS COMPLIANT | compliant | |||||||||
|
104KTM1005G420H
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 kΩ | 2 % | 70 mW | 4200 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL | WRAPAROUND | SAMWHA CAPACITOR GROUP | CHIP | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
NTCG164LH104KT
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 kΩ | 10 % | 4550 K | NTC THERMISTOR | NTCG16 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | , | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
NTCG104LH104KT
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 kΩ | 10 % | 4550 K | NTC THERMISTOR | NTCG10 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
NTHC063RH104KTR
NIC Components Corp
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 300 mW | 3700 K | NTC THERMISTOR | NTHC06 | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | ||||||||||
|
QT0603Z-104K-T
QTI Sensing Solutions
|
Check for Price | Contact Manufacturer | 100 kΩ | 10 % | 62.5 mW | NTC THERMISTOR | QT0603 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | DUAL ENDED | WRAPAROUND | QUALITY THERMISTOR INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |