Filter Your Search
1 - 1 of 1 results
|
104-PR-1.2A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 1.2 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 19.2 mm | 11 mm | 27.6 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |