Filter Your Search
1 - 10 of 212 results
|
NTCG103JF103JT1
TDK Corporation
|
$0.0463 | Yes | Active | 10 kΩ | 5 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||
|
NTCG104BH103JT1
TDK Corporation
|
$0.0482 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 0402 | 4100 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||
|
NTCG103UH103JT1
TDK Corporation
|
$0.0496 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 0402 | 3950 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | EAR99 | 8533.40.80.70 | ||||
|
NTCG103JF103JT1S
TDK Corporation
|
$0.0628 | Yes | Active | 10 kΩ | 5 % | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||
|
NTCG163JH103JT1
TDK Corporation
|
$0.0974 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 0603 | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | EAR99 | 8533.40.80.70 | ||||
|
NTCG164BH103JT1
TDK Corporation
|
$0.1039 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 0603 | 4110 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | EAR99 | 8533.40.80.70 | ||||
|
NTCG203NH103JT1
TDK Corporation
|
$0.1207 | Yes | Yes | Active | 10 kΩ | 5 % | 200 mW | 0805 | 3670 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | SMT | EAR99 | 8533.40.80.70 | ||||
|
NTCG164BH103JTDS
TDK Corporation
|
$0.1533 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 4100 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | AEC-Q200; UL | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||
|
NTCG203NH103JTDS
TDK Corporation
|
$0.1553 | Yes | Active | 10 kΩ | 5 % | 3670 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||
|
NTCG203NH103JT1S
TDK Corporation
|
$0.2055 | Yes | Active | 10 kΩ | 5 % | 3670 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | SMT |