Filter Your Search
1 - 10 of 303 results
|
FR103G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0223 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
HER103G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0282 | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||
|
BAV103-GS08
Vishay Intertechnologies
|
$0.0435 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 1 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||||||||||||||||||||||||||||||
|
BAV103-GS18
Vishay Intertechnologies
|
$0.0574 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 1 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||||||||||||||||||||||||||||||
|
BAV103-GS08
Vishay Semiconductors
|
$0.0799 | Obsolete | 250 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | Not Qualified | O-LELF-R2 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VISHAY TELEFUNKEN | GLASS, MINIMELF-2 | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SK810-3G
Diotec Semiconductor AG
|
$0.1444 | Yes | Active | 8 A | 790 mV | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 135 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | Diotec | |||||||||||||||||||||||||||||||||||||
|
CURM103-G
Comchip Technology Corporation Ltd
|
$0.2216 | Yes | Not Recommended | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | |||||||||||||||||||||||||||||||||||||||||||
|
CEFA103-G
Comchip Technology Corporation Ltd
|
$0.2299 | Yes | Obsolete | 1 A | 920 mV | 25 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | 150 °C | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
103GG1K
US Sensor
|
$0.3800 | Transferred | NO | GLASS ENCAPSULATED, HERMETICALLY SEALED | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | TR | US SENSOR CORP | AXIAL LEADED | unknown | EAR99 | 8533.40.80.70 | 2 mW | 10 kΩ | NTC THERMISTOR | AXIAL | WIRE | 3575 K | TEMPERATURE SENSING | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
103GM-1-A-5/1D
Pickering Electronics
|
$14.7888 | Contact Manufacturer | BSI | 6 | PICKERING ELECTRONICS LTD | unknown | EAR99 | 8536.49.00.50 | 4.8 inch | 8.1 mm | 19.1 mm | 500 Ω | 5 V | DC | 500 mA | 10W@200VDC | 0.5A@200VDC | 200 V | DC | Random | 19.1mm x 4.8mm x 8.1mm | 1 FORM A | SPST | 0.003098806197612395 inch | SOLDER |