Filter Your Search
1 - 4 of 4 results
|
10396-T028
Sumida Corporation
|
Check for Price | Yes | Active | 15 V | 300 µH | 55 kHz | 155 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 100 V | 5 V | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | YES | 5.3 mm | 14.3 mm | 13.2 mm | SUMIDA CORP | unknown | EAR99 | ||||
|
10396-T022
Sumida Corporation
|
Check for Price | Yes | Active | 15 V | 300 µH | 55 kHz | 155 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 100 V | 5 V | 2 | 1 | 125 °C | -40 °C | SURFACE MOUNT | YES | 5.3 mm | 14.3 mm | 13.2 mm | SUMIDA CORP | unknown | EAR99 | ||||
|
10396-T024
Sumida Corporation
|
Check for Price | Yes | Active | 15 V | 15 V | 300 µH | SMPS TRANSFORMER | 100 V | 5 V | 2 | 1 | 125 °C | -40 °C | SURFACE MOUNT | YES | 5.3 mm | 14.3 mm | 13.2 mm | SUMIDA CORP | unknown | EAR99 | DIP | |||||
|
10396-T026
Sumida Corporation
|
Check for Price | Yes | Active | 15 V | 300 µH | 55 kHz | 155 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 100 V | 5 V | 2 | 1 | 125 °C | -40 °C | SURFACE MOUNT | YES | 5.3 mm | 14.3 mm | 13.2 mm | SUMIDA CORP | unknown | EAR99 |