Filter Your Search
1 - 10 of 88 results
|
1812A102X103FFE
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 nF | 1 kV | 1 % | 1812 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FRONTIER ELECTRONICS CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
1812A102X104FFE
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 1 kV | 1 % | 1812 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FRONTIER ELECTRONICS CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
MA1210CG102X100
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
1812A102X152JFE
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.5 nF | 1 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FRONTIER ELECTRONICS CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
MA1210XR102X100
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
1812A102X153KFE
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FRONTIER ELECTRONICS CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C08BL102X-1UN-X0T
Dielectric Laboratories Inc
|
Check for Price | No | No | Active | 1 nF | 100 V | 0805 | BL | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.549 mm | 2.057 mm | 1.295 mm | DIELECTRIC LABORATORIES INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
1812A102X123JFE
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 nF | 1 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FRONTIER ELECTRONICS CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
1812A102X104GFE
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 1 kV | 2 % | 1812 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FRONTIER ELECTRONICS CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
P50Y102X101GB
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 0505 | No | CERAMIC | CERAMIC CAPACITOR | Bulk Packaging On Request | -56/+22% ppm/°C | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 203 µm | 1.27 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0505 | compliant | EAR99 |