Filter Your Search
1 - 1 of 1 results
![]() |
102S43N101JF4R
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 1 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.57 mm | 3.17 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |