Filter Your Search
1 - 1 of 1 results
|
102S48W180MV4R
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 18 pF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.06 mm | 5.72 mm | 6.48 mm | JOHANSON DIELECTRICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |