Filter Your Search
1 - 3 of 3 results
|
102S47N472KV4.E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
102S47N472KV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 4.7 nF | 1 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 6.1 mm | 5.46 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||
|
102S47N472KV4E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 10 % | 2320 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2320 | compliant | EAR99 |