Filter Your Search
1 - 1 of 1 results
|
102S47N101KF4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 1 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |