Filter Your Search
1 - 3 of 3 results
|
102R15N100MV6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 10 pF | 1 kV | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | e3 | 2 | SMT | TR, PUNCHED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
102R15N100MV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 10 pF | 1 kV | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
102R15N100MV6
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 10 pF | 1 kV | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |