Filter Your Search
1 - 1 of 1 results
|
102A10099X
Conec Corporation
|
$6.3182 | Yes | Active | 31 | 2 | 5 mm | 2 | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYCARBONATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | YES | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .125-.137 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | GRAY | 0.196 inch | 0.197 inch | NO | HOLE .125-.137 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5 mm | SOLDER | 0.394 inch | 0.315 inch | 3.57 inch | 0.142 inch | CONEC CORP | ROHS COMPLIANT | compliant | CONEC |