Filter Your Search
1 - 1 of 1 results
|
102A10089X
Conec Corporation
|
$6.5305 | Active | 31 | 2 | 5.0038 mm | 2 | 15 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | STRAIGHT | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 10 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | HOLE .120- .126 | PLUG | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.15 inch | HOLE .138-.163 | LOCKING | ONE | STAGGERED | 5.0038 mm | SOLDER | 0.394 inch | 0.315 inch | 3.575 inch | 0.157 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.20 | CONEC |