Filter Your Search
1 - 2 of 2 results
|
025102.5T1
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 125 V | 125 V | 2.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; METI; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | AXIAL LEADED | unknown | |||||
|
025102.5T1L
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 2.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; METI; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 |