Parametric results for: 1024fs/ under Ceramic Capacitors

Filter Your Search

1 - 10 of 5,862 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: Molex,Wima,Bulgin,Dubilier,Bel Fuse,Firadec,AMD,SMEC Inc,SBE,Tusonix,Kanthal,MACOM,Siemens,TOKO Inc,Sunlord,Icel Srl,PACCOM,Bce Sud,Novacap,DECON,Infinex,RS Pro,RFI Corp,Jennings,Cellergy,ICAR SPA,Newcont,Aillen,IPDiA,TYEE,ICW Ltd,AIMCO,Genteq,KAMCAP Dielectric Material: CERAMIC,ALUMINUM,MICA,PLASTIC,NIOBIUM,PAPER,GLASS,AIR,SAPPHIRE,SILICON,POLYMER,QUARTZ,ACRYLIC,TANTALUM,VACUUM,Q GLASS,ZIRCONIA Size Code: 1206,1812,0805,1210,0603,2225,2917,1825,1808,2512,1111,2010,0402,2220,5550,1411,6560,1515,4540,5440,7565,2412,4040,2020,2221,3530,0404,3333,0201,1505,0606,2915,1005,0202,2530,2214,2711,1510,0302,2520,1008 Temperature Characteristics Code: X7R,NP0,BX,P90,Z5U,Y5V,BP,X8R,BG,X5R,SL,T2H,S2H,R2H,P2H,BZ,NP,DB,NR,BL,Y5P,NS,AH,NG,BF,BU,BC,NU,BJ,BN,BT,BE,BD,BV,NV
Select parts from the table below to compare.
Compare
Compare
DSHVJ1210W563ZN
Dubilier
Check for Price Contact Manufacturer 56 nF 500 V 80 % 1210 Z5U 20 % Yes CERAMIC CERAMIC CAPACITOR DSHV(1210,W,500V) -56/+22% ppm/°C 85 °C -25 °C 2 SMT TR 2 mm 3.2 mm 2.5 mm DUBILIER , 1210 unknown EAR99
005073006122
Bce Sud
Check for Price Yes Obsolete 1.2 nF 50 V 10 % 1812 NP0 10 % Yes CERAMIC CERAMIC CAPACITOR 0050730(NP0,50V) 0050 730(NP0, 50V) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Bulk 2.54 mm 3.81 mm 4.5 mm 3.18 mm BCE SUD , 1812 unknown EAR99
DSHVJ1210R391MN
Dubilier
Check for Price Contact Manufacturer 390 pF 500 V 20 % 1210 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR DSHV(1210,R,500V) 15% ppm/°C 125 °C -55 °C 2 SMT TR 2 mm 3.2 mm 2.5 mm DUBILIER , 1210 unknown EAR99
DSHVM2220R153JN
Dubilier
Check for Price Contact Manufacturer 15 nF 1 kV 5 % 2220 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR DSHV(2220,R,1KV) 15% ppm/°C 125 °C -55 °C 2 SMT TR 2.5 mm 5.7 mm 5 mm DUBILIER , 2220 unknown EAR99
1206B104J101N
Novacap
Check for Price No No Active 100 nF 100 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
DSA1206C1R5CN
Dubilier
Check for Price Yes Contact Manufacturer 1.5 pF 100 V 16.6667 % 1206 NP0 16.6667 % Yes CERAMIC CERAMIC CAPACITOR DS(1206,C,100V) 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.3 mm 3.2 mm 1.6 mm DUBILIER , 1206 unknown EAR99
DSU0603C681FN
Dubilier
Check for Price Yes Contact Manufacturer 680 pF 50 V 1 % 0603 NP0 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES NICKEL WRAPAROUND 900 µm 1.6 mm 800 µm DUBILIER , 0603 unknown EAR99 8532.24.00.20
DSU0603C181DN
Dubilier
Check for Price Yes Contact Manufacturer 180 pF 50 V 0.2778 % 0603 NP0 0.2778 % Yes CERAMIC CERAMIC CAPACITOR DS(0603,C,50V) 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 900 µm 1.6 mm 800 µm DUBILIER , 0603 unknown EAR99
MCCI621K3NRT
SMEC Inc
Check for Price Contact Manufacturer 620 pF 250 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR MCC(X7R,1206,250V) 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 1.8 mm 3.2 mm 1.6 mm SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC , 1206 compliant EAR99
DSA0805C150JN
Dubilier
Check for Price Yes Contact Manufacturer 15 pF 100 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR DS(0805,C,100V) 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.3 mm 2 mm 1.25 mm DUBILIER , 0805 unknown EAR99