Filter Your Search
1 - 2 of 2 results
|
10240-55G3PC
3M Interconnect
|
$6.4730 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GLASS FILLED PCT | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 500VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | M2.5 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.81 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||||
|
D10240-55G3PC
3M Interconnect
|
Check for Price | Active | 40 | 2 | 2.54 mm | 4 | 1 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 500 MΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | M2.5 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.81 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 |