Filter Your Search
1 - 2 of 2 results
|
10214-6212VC
3M Electronics
|
Check for Price | No | Obsolete | 14 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | GOLD (30) OVER NICKEL (80) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 707VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -20 °C | 85 °C | HOLE .099-.111 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | LATCH | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | NICKEL | SOLDER | 0.36 inch | 0.23 inch | 1.16 inch | 0.134 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | |||
|
10214-6212VC
3M Interconnect
|
Check for Price | No | No | Obsolete | 14 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | GOLD (30) OVER NICKEL (80) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 707VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -20 °C | 85 °C | HOLE .099-.111 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | LATCH | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | NICKEL | SOLDER | 0.36 inch | 0.23 inch | 1.16 inch | 0.134 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M |