Parametric results for: 10214-1210PE under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 102141210pe
Select parts from the table below to compare.
Compare
Compare
10214-1210PE
3M Interconnect
$7.8126 Yes Yes Active 14 2 635 µm 1 1 A FEMALE BOARD AND PANEL GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED PCT GOLD (20) OVER NICKEL (80) RIGHT ANGLE OTHER D TYPE CONNECTOR 3M, SHIELDED 700VAC V NO 500 MΩ NO NO e4 NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR NO BEIGE 0.05 inch NO M2.5 THREADED GENERAL PURPOSE RECTANGULAR 20u inch NICKEL SURFACE MOUNT 0.368 inch 0.394 inch 1.16 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.30 3M
10214-1210PE
3M Electronics
Check for Price Yes Active 14 2 635 µm 1 1 A FEMALE BOARD AND PANEL GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED PCT GOLD (20) OVER NICKEL (80) RIGHT ANGLE OTHER D TYPE CONNECTOR 3M, SHIELDED 700VAC V NO 500 MΩ NO NO e4 NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR NO BEIGE 0.05 inch NO M2.5 THREADED GENERAL PURPOSE RECTANGULAR 20u inch NICKEL SURFACE MOUNT 0.368 inch 0.394 inch 1.16 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.30 3M