Filter Your Search
1 - 10 of 523 results
|
101R3033X155KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) - Copper (Cu) | 5.08 mm | WIRE | 11 mm | 11 mm | 4.1 mm | EXXELIA GROUP | , 4317 | compliant | EAR99 | 8532.24.00.60 | |||||
|
CMC-010/1R3BN0603WF
Tecate Group
|
Check for Price | Yes | Active | 1.3 pF | 10 V | 7.6923 % | 0603 | C0G | 7.6923 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin (Sn) | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | TECATE GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
101R3033X125KR
EXXELIA Group
|
Check for Price | No | Active | 1.2 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn70Pb30) | 5.08 mm | WIRE | 11 mm | 11 mm | 3.8 mm | EXXELIA GROUP | , 4315 | compliant | EAR99 | 8532.24.00.60 | ||||
|
101R3033X275MT
EXXELIA Group
|
Check for Price | Active | 2.7 µF | 100 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 3.3 mm | 7.4 mm | 8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | |||||||
|
101R3033X684MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 680 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) - Copper (Cu) | 5.08 mm | WIRE | 11 mm | 11 mm | 3.4 mm | EXXELIA GROUP | , 4313 | compliant | EAR99 | 8532.24.00.60 | |||||
|
101R3740X105KP-ROHS
EXXELIA Group
|
Check for Price | Active | 1 µF | 100 V | 10 % | 3740 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Silver (Ag) | WRAPAROUND | 2.1 mm | 9.6 mm | 9.8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | |||||
|
101R3740T825MT
EXXELIA Group
|
Check for Price | Active | 8.2 µF | 100 V | 20 % | 3740 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 3.6 mm | 9.6 mm | 9.8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | |||||||
|
101R3033T155MP-ROHS
EXXELIA Group
|
Check for Price | Active | 1.5 µF | 100 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Silver (Ag) | WRAPAROUND | 2.3 mm | 7.4 mm | 8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | |||||
|
101R3740T275MT
EXXELIA Group
|
Check for Price | Active | 2.7 µF | 100 V | 20 % | 3740 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 2.3 mm | 9.6 mm | 9.8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | |||||||
|
101R3740T275MR
EXXELIA Group
|
Check for Price | No | Active | 2.7 µF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn70Pb30) | 10.2 mm | WIRE | 12.3 mm | 12.7 mm | 3.6 mm | EXXELIA GROUP | , 5014 | compliant | EAR99 | 8532.24.00.60 |