Filter Your Search
1 - 10 of 24 results
|
C11AH101F8SALT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 20ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11CF101F8SAL
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 15ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11NA101F8SXLT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 15ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11AH101F8SXL
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 20ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11NA101F8SXL
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 15ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11CF101F8SXLT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 15ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11CG101F8SAL
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 30ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11NA101F8SALW
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 15ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11CG101F8SXLW
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 30ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | ||
|
C11AH101F8SXLW
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 150 V | 0606 | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Bulk, Tape & Reel | 20ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 |